Part Details for 8V40817QG by Integrated Device Technology Inc
Overview of 8V40817QG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8V40817QG
8V40817QG CAD Models
8V40817QG Part Data Attributes:
|
8V40817QG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8V40817QG
Integrated Device Technology Inc
Clock Generator, 66MHz, CMOS, PDSO20, 0.194 X 0.236 INCH, 0.058 INCH HEIGHT, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AD, QSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | 0.194 X 0.236 INCH, 0.058 INCH HEIGHT, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AD, QSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.68 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 66 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.937 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8V40817QG
This table gives cross-reference parts and alternative options found for 8V40817QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8V40817QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
849S625BYILFT | PTQFP-48, Reel | Integrated Device Technology Inc | 8V40817QG vs 849S625BYILFT |
8V44S269NLGI | VFQFPN-48, Tray | Integrated Device Technology Inc | 8V40817QG vs 8V44S269NLGI |
841N4830BKILF/W | VFQFPN-32, Reel | Integrated Device Technology Inc | 8V40817QG vs 841N4830BKILF/W |
843441AM-150 | Clock Generator, 150MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8V40817QG vs 843441AM-150 |
843441AM-300 | Clock Generator, 300MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8V40817QG vs 843441AM-300 |
8413S12BKI-100LFT | VFQFPN-72, Reel | Integrated Device Technology Inc | 8V40817QG vs 8413S12BKI-100LFT |
8413S12BKILF | VFQFPN-72, Tray | Integrated Device Technology Inc | 8V40817QG vs 8413S12BKILF |
301M-28LF | Clock Generator, 133.33MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | 8V40817QG vs 301M-28LF |
849S625BYILF | PTQFP-48, Tray | Integrated Device Technology Inc | 8V40817QG vs 849S625BYILF |
844S2416CKILF/W | Clock Generator | Integrated Device Technology Inc | 8V40817QG vs 844S2416CKILF/W |