-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-215079-0) MICRO-MATCH FOB.20P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H3320
|
Newark | Board-Board Conn, Receptacle, 20Pos, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Through Hole Mount, Product Range:Micro-Match, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 9-215079-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1690 |
|
$1.7600 / $2.7600 | Buy Now |
DISTI #
A99465CT-ND
|
DigiKey | CONN RCPT 20POS 0.1 TIN PCB Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1216 In Stock |
|
$1.5230 / $2.6500 | Buy Now |
DISTI #
9-215079-0
|
Avnet Americas | Conn FFC Connector F 20 POS 2.54mm Solder ST Thru-Hole Box - Tape and Reel (Alt: 9-215079-0) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 44 Weeks, 2 Days Container: Reel | 0 |
|
$1.4723 / $1.6623 | Buy Now |
DISTI #
571-9-215079-0
|
Mouser Electronics | Headers & Wire Housings FOB 20P TOP ENTRY RoHS: Compliant | 2320 |
|
$1.4600 / $2.6500 | Buy Now |
|
Future Electronics | 20 Position Pin Headers Red 1.27 mm Pitch Through Hole Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 5250Reel |
|
$1.4400 / $1.5200 | Buy Now |
DISTI #
AMP9-215079-0
|
Heilind Electronics | MICRO-MATCH FOB.20P | Americas - 0 in Stock |
|
$1.7461 / $1.7721 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH FOB.20P RoHS: Compliant |
2154 In Stock |
|
$1.4200 / $2.5300 | Buy Now |
DISTI #
67554701
|
Verical | Conn Micro Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton Min Qty: 7 Package Multiple: 1 Date Code: 2317 | Americas - 56489 |
|
$1.0513 / $1.4414 | Buy Now |
DISTI #
69896350
|
Verical | Conn Micro Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton Min Qty: 20 Package Multiple: 10 Date Code: 1510 | Americas - 1250 |
|
$1.8742 / $3.3510 | Buy Now |
DISTI #
77322677
|
Verical | Conn Micro Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton Min Qty: 250 Package Multiple: 250 | Americas - 1000 |
|
$1.8605 / $1.9206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-215079-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-215079-0
TE Connectivity
(9-215079-0) MICRO-MATCH FOB.20P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.205 inch | |
Body Depth | 0.16 inch | |
Body Length | 1.078 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 9-215079-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-215079-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-215079-0 | (9-215079-0) MICRO-MATCH FOB.20P | TE Connectivity | 9-215079-0 vs 9-215079-0 |