-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Backshell, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0940
|
Newark | Ruggedized Backshells & Adapters |Raychem Te Connectivity 902729-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.6100 | Buy Now |
DISTI #
902729-000
|
Avnet Americas | AMP902729-000 - Bulk (Alt: 902729-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$141.8124 / $170.6556 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$154.0800 | Buy Now |
DISTI #
RYCTXR40AC90-1806AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC90-1806AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AC90-1806AI RoHS: Compliant | 0 |
|
$147.2200 / $364.8300 | Buy Now |
DISTI #
902729-000
|
Avnet Americas | AMP902729-000 - Bulk (Alt: 902729-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$141.8124 / $170.6556 | Buy Now |
DISTI #
RYCTXR40AC90-1806AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC90-1806AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 902729-000
|
PEI Genesis | Aluminum Alloy | 0 |
|
Buy Now | |
DISTI #
000000000005739440
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-1806AI Min Qty: 1 | 0 |
|
$90.8900 / $185.5800 | Buy Now |
|
Master Electronics | TXR40AC90-1806AI RoHS: Compliant | 0 |
|
$147.2200 / $364.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
902729-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
902729-000
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19; F | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 902729-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 902729-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AC90-1806AI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 902729-000 vs TXR40AC90-1806AI |
TXR40AB90-1806AI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 902729-000 vs TXR40AB90-1806AI |