Part Details for 90833-0528 by Molex
Overview of 90833-0528 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 90833-0528
90833-0528 CAD Models
90833-0528 Part Data Attributes
|
90833-0528
Molex
Buy Now
Datasheet
|
Compare Parts:
90833-0528
Molex
Rectangular Power Connector, 3 Contact(s), Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | LATCHED, POLARIZATION AVAILABLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 90833-0528
This table gives cross-reference parts and alternative options found for 90833-0528. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90833-0528, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLAH03F9200A1 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 90833-0528 vs PLAH03F9200A1 |
009090035111851 | CONNECTOR, 3 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 90833-0528 vs 009090035111851 |
PLB3W3F93ST30 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 90833-0528 vs PLB3W3F93ST30 |
CEH156F18-3-CA | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal | Panduit Corp | 90833-0528 vs CEH156F18-3-CA |
3625-103M05S03 | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | 90833-0528 vs 3625-103M05S03 |
PLA03F3200C1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 90833-0528 vs PLA03F3200C1 |
91779-0116 | Rectangular Power Connector, 3 Contact(s), Female | Molex | 90833-0528 vs 91779-0116 |
10066440-134 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol FCi | 90833-0528 vs 10066440-134 |
362503 | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | 90833-0528 vs 362503 |
PLAH03F400A1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 90833-0528 vs PLAH03F400A1 |