Part Details for 914CE3-AQ by Honeywell Sensing and Control
Overview of 914CE3-AQ by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE3-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4371-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.4160 | Buy Now |
DISTI #
785-914CE3AQ
|
Mouser Electronics | Limit Switches LIMIT SWITCH 914CE Enclosures RoHS: Compliant | 0 |
|
$208.3800 / $273.5300 | Order Now |
DISTI #
70252634
|
RS | Miniature Switch, Snap Act, Cross Roller Plunger, 1NO/1NC, SPDT, 914CE Series | Honeywell 914CE3-AQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$101.9300 | RFQ |
|
Onlinecomponents.com | Miniature Enclosed Switches Series 914CE: Cross Roller Plunger (90 deg. Rotated Plunger), 1NC 1NO SPDT Snap Action, 4-Pin DC Mi RoHS: Compliant |
82 In Stock |
|
$174.1100 / $187.0100 | Buy Now |
DISTI #
914CE3-AQ
|
TTI | Limit Switches LIMIT SWITCH 914CE Enclosures Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$147.4000 / $179.1600 | Buy Now |
DISTI #
Honeywell 914CE3-AQ
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | Miniature Enclosed Switches Series 914CE: Cross Roller Plunger (90 deg. Rotated Plunger), 1NC 1NO SPDT Snap Action, 4-Pin DC Mi RoHS: Compliant |
82 In Stock |
|
$174.1100 / $187.0100 | Buy Now |
Part Details for 914CE3-AQ
914CE3-AQ CAD Models
914CE3-AQ Part Data Attributes:
|
914CE3-AQ
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE3-AQ
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.8 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 16 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 40.01 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12.01 N | |
Pre-Travel-Max | 1.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |
Alternate Parts for 914CE3-AQ
This table gives cross-reference parts and alternative options found for 914CE3-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 914CE3-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
914CE2-2 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | 914CE3-AQ vs 914CE2-2 |
914CE2-9 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE3-AQ vs 914CE2-9 |
914CE2-Q | Snap Acting/Limit Switch, SPDT, Momentary, 4.08mm, Connector Terminal, Steel Roller Actuator, Panel Mount-threaded, | Honeywell Sensing and Control | 914CE3-AQ vs 914CE2-Q |
914CE3-3AK | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | 914CE3-AQ vs 914CE3-3AK |
914CE3-6A | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE3-AQ vs 914CE3-6A |
912CE2-AQ | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | 914CE3-AQ vs 912CE2-AQ |