Part Details for 928205-6 by TE Connectivity
Overview of 928205-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 928205-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R9642
|
Newark | 6P Telfix Bu-Geh |Amp Te Connectivity 928205-6 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 | Buy Now |
DISTI #
928205-6-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2129 / $0.3800 | Buy Now |
DISTI #
928205-6
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 928205-6) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1887 | Buy Now |
DISTI #
571-928205-6
|
Mouser Electronics | Headers & Wire Housings 6P TELFIX BU-GEH RoHS: Compliant | 24384 |
|
$0.1830 / $0.3900 | Buy Now |
DISTI #
73777300
|
RS | 6P TELFIX BU-GEH | TE Connectivity 928205-6 Min Qty: 30000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2310 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1676 | Buy Now |
DISTI #
AMP928205-6
|
Heilind Electronics | 6P TELFIX BU-GEH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant | 0 |
|
$0.1768 / $0.4842 | Buy Now |
|
Quest Components | 16 |
|
$0.5924 / $0.7405 | Buy Now | |
DISTI #
928205-6
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 928205-6) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1887 | Buy Now |
Part Details for 928205-6
928205-6 CAD Models
928205-6 Part Data Attributes
|
928205-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928205-6
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.177 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Polarization Key | POLARIZED HOUSING | |
Total Number of Contacts | 6 |
Alternate Parts for 928205-6
This table gives cross-reference parts and alternative options found for 928205-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 928205-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
413-2-006-0-NSX-XT0 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 928205-6 vs 413-2-006-0-NSX-XT0 |
LK-H-06 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug | Morethanall Co Ltd | 928205-6 vs LK-H-06 |
SSHSM-106-S-02-T-V | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | 928205-6 vs SSHSM-106-S-02-T-V |
BF088-06-A-L-D | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 928205-6 vs BF088-06-A-L-D |
2049-1X6T | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 928205-6 vs 2049-1X6T |
SSHSM-106-S-02-GT-V | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | 928205-6 vs SSHSM-106-S-02-GT-V |
BB02-JJ062-K03-000000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | GradConn Ltd | 928205-6 vs BB02-JJ062-K03-000000 |
127214FR006G101ZO | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Suyin Group | 928205-6 vs 127214FR006G101ZO |
FCN-723J006/1-HN | HEADER CONNECTOR,CABLE MNT,RECEPT,6 CONTACTS,SKT,0.1 PITCH | FUJITSU Semiconductor Limited | 928205-6 vs FCN-723J006/1-HN |
413-2-006-0-NSX-XR0 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 928205-6 vs 413-2-006-0-NSX-XR0 |