Part Details for 933827770135 by NXP Semiconductors
Overview of 933827770135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933827770135
933827770135 CAD Models
933827770135 Part Data Attributes
|
933827770135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933827770135
NXP Semiconductors
12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 933827770135
This table gives cross-reference parts and alternative options found for 933827770135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933827770135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-B12,135 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | 933827770135 vs BZV55-B12,135 |
BZV55-B12,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | 933827770135 vs BZV55-B12,115 |
TZMB12GS18 | Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | Vishay Semiconductors | 933827770135 vs TZMB12GS18 |
933827770135 | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 933827770135 vs 933827770135 |
BZV55-B12 | DIODE 12 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | 933827770135 vs BZV55-B12 |
TZMB12GS08 | Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | Vishay Semiconductors | 933827770135 vs TZMB12GS08 |
BZV55-B12 | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | 933827770135 vs BZV55-B12 |
BZV55-B12,135 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | 933827770135 vs BZV55-B12,135 |
BZV55-B12112 | DIODE 12 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | 933827770135 vs BZV55-B12112 |
BZV55-B12,115 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | 933827770135 vs BZV55-B12,115 |