Part Details for TZMB12GS18 by Vishay Semiconductors
Overview of TZMB12GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for TZMB12GS18
TZMB12GS18 CAD Models
TZMB12GS18 Part Data Attributes
|
TZMB12GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZMB12GS18
Vishay Semiconductors
Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | DO-213AA | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for TZMB12GS18
This table gives cross-reference parts and alternative options found for TZMB12GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZMB12GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-B12,135 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | TZMB12GS18 vs BZV55-B12,135 |
BZV55-B12,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | TZMB12GS18 vs BZV55-B12,115 |
933827770135 | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | TZMB12GS18 vs 933827770135 |
933827770135 | 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | TZMB12GS18 vs 933827770135 |
BZV55-B12 | DIODE 12 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | TZMB12GS18 vs BZV55-B12 |
TZMB12GS08 | Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | Vishay Semiconductors | TZMB12GS18 vs TZMB12GS08 |
BZV55-B12 | Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | TZMB12GS18 vs BZV55-B12 |
BZV55-B12,135 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | TZMB12GS18 vs BZV55-B12,135 |
BZV55-B12112 | DIODE 12 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | TZMB12GS18 vs BZV55-B12112 |
BZV55-B12,115 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | TZMB12GS18 vs BZV55-B12,115 |