Part Details for 934062949315 by Nexperia
Overview of 934062949315 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 934062949315
934062949315 CAD Models
934062949315 Part Data Attributes:
|
934062949315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934062949315
Nexperia
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 934062949315
This table gives cross-reference parts and alternative options found for 934062949315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934062949315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD3V3U1UL | Trans Voltage Suppressor Diode | Nexperia | 934062949315 vs PESD3V3U1UL |
PESD3V3U1UL,315 | PESD3V3U1UL - Ultra low capacitance unidirectional ESD protection diodes@en-us DFN 2-Pin | Nexperia | 934062949315 vs PESD3V3U1UL,315 |