Part Details for 934442501 by TE Connectivity
Overview of 934442501 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 934442501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-934442501-ND
|
DigiKey | CONN RCPT HSG 3POS Min Qty: 1 Lead time: 16 Weeks Container: Box |
475 In Stock |
|
$1.7660 / $2.5100 | Buy Now |
DISTI #
DCN934442501
|
Heilind Electronics | 2600026-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
317 Partner Stock |
|
$0 | Buy Now | |
DISTI #
DCN934442501
|
Interstate Connecting Components | 2600026-3 | 0 |
|
Buy Now |
Part Details for 934442501
934442501 CAD Models
934442501 Part Data Attributes
|
934442501
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
934442501
TE Connectivity
Combination Line Connector, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 8.66 mm |
Alternate Parts for 934442501
This table gives cross-reference parts and alternative options found for 934442501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934442501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2600026-3 | Combination Line Connector, Receptacle | TE Connectivity | 934442501 vs 2600026-3 |