Part Details for 935262003112 by Nexperia
Overview of 935262003112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 935262003112
935262003112 CAD Models
935262003112 Part Data Attributes
|
935262003112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262003112
Nexperia
Bus Transceiver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 935262003112
This table gives cross-reference parts and alternative options found for 935262003112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262003112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC245D,118 | 74AHC(T)245 - Octal bus transceiver; 3-state SOP 20-Pin | NXP Semiconductors | 935262003112 vs 74AHC245D,118 |
MC74VHC245DW | AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | 935262003112 vs MC74VHC245DW |
MC74VHC245DWR2 | AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | 935262003112 vs MC74VHC245DWR2 |
74AHC245D,112 | 74AHC245; 74AHCT245 - Octal bus transceiver; 3-state@en-us SOP 20-Pin | Nexperia | 935262003112 vs 74AHC245D,112 |
935262003118 | Bus Transceiver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 935262003112 vs 935262003118 |
935262003112 | AHC SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20 | NXP Semiconductors | 935262003112 vs 935262003112 |
74VHC245MX | AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | 935262003112 vs 74VHC245MX |
74AHC245D,112 | 74AHC(T)245 - Octal bus transceiver; 3-state SOP 20-Pin | NXP Semiconductors | 935262003112 vs 74AHC245D,112 |
74AHC245D,118 | 74AHC245; 74AHCT245 - Octal bus transceiver; 3-state@en-us SOP 20-Pin | Nexperia | 935262003112 vs 74AHC245D,118 |
74VHC245MX | Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 935262003112 vs 74VHC245MX |