Part Details for MC74VHC245DWR2 by Motorola Mobility LLC
Overview of MC74VHC245DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MC74VHC245DWR2
MC74VHC245DWR2 CAD Models
MC74VHC245DWR2 Part Data Attributes
|
MC74VHC245DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74VHC245DWR2
Motorola Mobility LLC
AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74VHC245DWR2
This table gives cross-reference parts and alternative options found for MC74VHC245DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC245DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC245D,118 | 74AHC(T)245 - Octal bus transceiver; 3-state SOP 20-Pin | NXP Semiconductors | MC74VHC245DWR2 vs 74AHC245D,118 |
MC74VHC245DW | AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74VHC245DWR2 vs MC74VHC245DW |
935262003112 | Bus Transceiver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74VHC245DWR2 vs 935262003112 |
74AHC245D,112 | 74AHC245; 74AHCT245 - Octal bus transceiver; 3-state@en-us SOP 20-Pin | Nexperia | MC74VHC245DWR2 vs 74AHC245D,112 |
935262003118 | Bus Transceiver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74VHC245DWR2 vs 935262003118 |
935262003112 | AHC SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20 | NXP Semiconductors | MC74VHC245DWR2 vs 935262003112 |
74VHC245MX | AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74VHC245DWR2 vs 74VHC245MX |
74AHC245D,112 | 74AHC(T)245 - Octal bus transceiver; 3-state SOP 20-Pin | NXP Semiconductors | MC74VHC245DWR2 vs 74AHC245D,112 |
74AHC245D,118 | 74AHC245; 74AHCT245 - Octal bus transceiver; 3-state@en-us SOP 20-Pin | Nexperia | MC74VHC245DWR2 vs 74AHC245D,118 |
74VHC245MX | Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74VHC245DWR2 vs 74VHC245MX |