Part Details for 935265567112 by NXP Semiconductors
Overview of 935265567112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935265567112
935265567112 CAD Models
935265567112 Part Data Attributes:
|
935265567112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935265567112
NXP Semiconductors
IC AHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Shift Register
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AHC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 90 MHz |
Alternate Parts for 935265567112
This table gives cross-reference parts and alternative options found for 935265567112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935265567112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC595BQ,115 | 74AHC(T)595 - 8-bit serial-in/serial-out or parallel-out shift register QFN 16-Pin | NXP Semiconductors | 935265567112 vs 74AHC595BQ,115 |
74AHC595BQ | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16, Shift Register | NXP Semiconductors | 935265567112 vs 74AHC595BQ |
74AHC595D-T | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Shift Register | NXP Semiconductors | 935265567112 vs 74AHC595D-T |
935281621115 | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PQCC16 | Nexperia | 935265567112 vs 935281621115 |
M74VHC594RM13TR | AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | 935265567112 vs M74VHC594RM13TR |
TC74VHC595FN(ELP) | IC AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Shift Register | Toshiba America Electronic Components | 935265567112 vs TC74VHC595FN(ELP) |
74AHC595D,112 | 74AHC(T)595 - 8-bit serial-in/serial-out or parallel-out shift register SOP 16-Pin | NXP Semiconductors | 935265567112 vs 74AHC595D,112 |
74AHC595D | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Shift Register | NXP Semiconductors | 935265567112 vs 74AHC595D |