Part Details for M74VHC594RM13TR by STMicroelectronics
Overview of M74VHC594RM13TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M74VHC594RM13TR
M74VHC594RM13TR CAD Models
M74VHC594RM13TR Part Data Attributes:
|
M74VHC594RM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74VHC594RM13TR
STMicroelectronics
AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 95000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 13.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 115 MHz |
Alternate Parts for M74VHC594RM13TR
This table gives cross-reference parts and alternative options found for M74VHC594RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC594RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC595D-T | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Shift Register | NXP Semiconductors | M74VHC594RM13TR vs 74AHC595D-T |
74AHC595D | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | M74VHC594RM13TR vs 74AHC595D |
74AHC595D-Q100 | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | M74VHC594RM13TR vs 74AHC595D-Q100 |
74AHC595D,118 | 74AHC595; 74AHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us SOP 16-Pin | Nexperia | M74VHC594RM13TR vs 74AHC595D,118 |
74AHC595D,112 | 74AHC(T)595 - 8-bit serial-in/serial-out or parallel-out shift register SOP 16-Pin | NXP Semiconductors | M74VHC594RM13TR vs 74AHC595D,112 |
TC74VHC595FN(ELP) | IC AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Shift Register | Toshiba America Electronic Components | M74VHC594RM13TR vs TC74VHC595FN(ELP) |
74AHC595D | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Shift Register | NXP Semiconductors | M74VHC594RM13TR vs 74AHC595D |