Part Details for 935267932118 by NXP Semiconductors
Overview of 935267932118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935267932118
935267932118 CAD Models
935267932118 Part Data Attributes
|
935267932118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935267932118
NXP Semiconductors
IC AVC SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for 935267932118
This table gives cross-reference parts and alternative options found for 935267932118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935267932118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC16835ADGG | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | Nexperia | 935267932118 vs 74AVC16835ADGG |
PI74AVC16835AEX | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 935267932118 vs PI74AVC16835AEX |
74AVC16835DGGRG4 | AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 | Texas Instruments | 935267932118 vs 74AVC16835DGGRG4 |
74AVC16835ADGG,118 | 74AVC16835A - 18-bit registered driver with Dynamic Controlled Outputs(TM) (3-State) TSSOP 56-Pin | NXP Semiconductors | 935267932118 vs 74AVC16835ADGG,118 |
74AVC16835ADGG,118 | 74AVC16835A - 18-bit registered driver with Dynamic Controlled Outputs; 3-state@en-us TSSOP 56-Pin | Nexperia | 935267932118 vs 74AVC16835ADGG,118 |
PI74AVC16835AX | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, MO-153FE, TSSOP-56 | Pericom Semiconductor Corporation | 935267932118 vs PI74AVC16835AX |
SN74AVCH16835DGGR | AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | 935267932118 vs SN74AVCH16835DGGR |
PI74AVC16835AE | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, MO-153FE, TSSOP-56 | Pericom Semiconductor Corporation | 935267932118 vs PI74AVC16835AE |
AVC16835DGG | IC AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | 935267932118 vs AVC16835DGG |
74AVC16835ADGG,112 | 74AVC16835A - 18-bit registered driver with Dynamic Controlled Outputs(TM) (3-State) TSSOP 56-Pin | NXP Semiconductors | 935267932118 vs 74AVC16835ADGG,112 |