Part Details for SN74AVCH16835DGGR by Texas Instruments
Overview of SN74AVCH16835DGGR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for SN74AVCH16835DGGR
SN74AVCH16835DGGR CAD Models
SN74AVCH16835DGGR Part Data Attributes
|
SN74AVCH16835DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVCH16835DGGR
Texas Instruments
AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74AVCH16835DGGR
This table gives cross-reference parts and alternative options found for SN74AVCH16835DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCH16835DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC16835ADGG | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | Nexperia | SN74AVCH16835DGGR vs 74AVC16835ADGG |
PI74AVC16835AEX | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74AVCH16835DGGR vs PI74AVC16835AEX |
74AVC16835DGGRG4 | AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 | Texas Instruments | SN74AVCH16835DGGR vs 74AVC16835DGGRG4 |
74AVC16835ADGG,118 | 74AVC16835A - 18-bit registered driver with Dynamic Controlled Outputs(TM) (3-State) TSSOP 56-Pin | NXP Semiconductors | SN74AVCH16835DGGR vs 74AVC16835ADGG,118 |
74AVC16835ADGG,118 | 74AVC16835A - 18-bit registered driver with Dynamic Controlled Outputs; 3-state@en-us TSSOP 56-Pin | Nexperia | SN74AVCH16835DGGR vs 74AVC16835ADGG,118 |
935267932118 | IC AVC SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74AVCH16835DGGR vs 935267932118 |
PI74AVC16835AX | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, MO-153FE, TSSOP-56 | Pericom Semiconductor Corporation | SN74AVCH16835DGGR vs PI74AVC16835AX |
PI74AVC16835AE | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, MO-153FE, TSSOP-56 | Pericom Semiconductor Corporation | SN74AVCH16835DGGR vs PI74AVC16835AE |
AVC16835DGG | IC AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | SN74AVCH16835DGGR vs AVC16835DGG |
74AVC16835ADGG,112 | 74AVC16835A - 18-bit registered driver with Dynamic Controlled Outputs(TM) (3-State) TSSOP 56-Pin | NXP Semiconductors | SN74AVCH16835DGGR vs 74AVC16835ADGG,112 |