Part Details for 935268456165 by Nexperia
Overview of 935268456165 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 935268456165
935268456165 CAD Models
935268456165 Part Data Attributes
|
935268456165
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935268456165
Nexperia
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935268456165
This table gives cross-reference parts and alternative options found for 935268456165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268456165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G04GW-G | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 935268456165 vs 74LVC1G04GW-G |
74LVC1G04GW,165 | 74LVC1G04 - Single inverter@en-us TSSOP 5-Pin | Nexperia | 935268456165 vs 74LVC1G04GW,165 |
74LVC1G04GW,165 | 74LVC1G04 - Single inverter TSSOP 5-Pin | NXP Semiconductors | 935268456165 vs 74LVC1G04GW,165 |
74LVC1G04GW-Q100H | 74LVC1G04-Q100 - Single inverter@en-us TSSOP 5-Pin | Nexperia | 935268456165 vs 74LVC1G04GW-Q100H |
PI74STX1G04CX | Inverter, STX Series, 1-Func, 1-Input, CMOS, PDSO5, SC-70, 5 PIN | Pericom Semiconductor Corporation | 935268456165 vs PI74STX1G04CX |
74LVC1G04GW-Q100,125 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | NXP Semiconductors | 935268456165 vs 74LVC1G04GW-Q100,125 |
74LVC1G04SE-7 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | 935268456165 vs 74LVC1G04SE-7 |
SN74LVC1G04DCKJ | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 935268456165 vs SN74LVC1G04DCKJ |
74LX1G05CTR | TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 935268456165 vs 74LX1G05CTR |
74LX1G04CTR | TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 935268456165 vs 74LX1G04CTR |