-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5338
|
Newark | Film Capacitor, 1Uf, 100V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):70V, Voltage(Dc):100V, Capacitor Mounting:Through Hole, Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier 935C1W1K-F Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 1031 |
|
$10.3100 / $11.4700 | Buy Now |
DISTI #
338-3163-ND
|
DigiKey | CAP FILM 1UF 10% 100VDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1796 In Stock |
|
$4.6896 / $5.9900 | Buy Now |
DISTI #
5984-100V1-F
|
Mouser Electronics | Film Capacitors POLY MET 100V 1uF RoHS: Compliant | 28 |
|
$6.3500 / $10.5800 | Buy Now |
DISTI #
V36:1790_14693243
|
Arrow Electronics | Cap Film 1uF 100V PP 10%( 11.9 X 19mm) Axial 0.015 Ohm 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2221 | Americas - 511 |
|
$2.8290 / $5.4230 | Buy Now |
|
Future Electronics | 935 Series 100 V 1 uF ±10 % Axial Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Bag | 0Bag |
|
$9.5600 / $9.7500 | Buy Now |
|
Future Electronics | 935 Series 100 V 1 uF ±10 % Axial Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Bag | 0Bag |
|
$9.5600 / $9.7500 | Buy Now |
|
Onlinecomponents.com | Cap Film 1uF 100V PP 10% (11.9 X 19mm) Axial 105°C RoHS: Compliant |
3000 Partner Stock |
|
$6.9500 / $13.8100 | Buy Now |
DISTI #
935C1W1K-F
|
TTI | Film Capacitors POLY MET 100V 1uF RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 600 In Stock |
|
$6.4000 / $6.6600 | Buy Now |
DISTI #
935C1W1K-F
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 25 | 0 |
|
$6.7500 / $10.1400 | Buy Now |
|
Master Electronics | Cap Film 1uF 100V PP 10% (11.9 X 19mm) Axial 105°C RoHS: Compliant |
3000 Partner Stock |
|
$6.9500 / $13.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
935C1W1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
935C1W1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20-100KHZ AND 85CEL | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 11.9 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 15 mΩ | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | UL | |
Ripple Current | 4500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |