Filter Your Search
1 - 1 of 1 results
|
935C1W1K-F
Cornell Dubilier Electronics Inc
|
$9.6289 | Yes | Yes | Active | 1 µF | 100 V | 4.5 A | 10 % | 15 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20-100KHZ AND 85CEL | 70 V | e3 | UL | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 11.9 mm | 19 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8532.25.00.60 | Cornell Dubilier |