Part Details for 9401-1583-109 by Radiall
Overview of 9401-1583-109 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9401-1583-109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9401-1583-109-ND
|
DigiKey | SMA / STRAIGHT PLUG MALE SOLDER Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9876 | Buy Now |
DISTI #
9401-1583-109
|
Avnet Americas | SMA / STRAIGHT PLUG MALE SOLDER TYPE FOR .141''/50 SR GOLD NON-CAPTIVE CONTACT - Bulk (Alt: 9401-1583-109) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5436 / $20.6892 | Buy Now |
DISTI #
501-9401-1583-109
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG MALE SOLDER TYPE FOR .141''/50 SR GOLD NON-CAPTIVE CONTACT RoHS: Compliant | 20 |
|
$16.3500 / $21.4600 | Buy Now |
|
Quest Components | 1 |
|
$30.0000 | Buy Now | |
DISTI #
9401-1583-109
|
Avnet Americas | SMA / STRAIGHT PLUG MALE SOLDER TYPE FOR .141''/50 SR GOLD NON-CAPTIVE CONTACT - Bulk (Alt: 9401-1583-109) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5436 / $20.6892 | Buy Now |
DISTI #
9401-1583-109
|
Avnet Americas | SMA / STRAIGHT PLUG MALE SOLDER TYPE FOR .141''/50 SR GOLD NON-CAPTIVE CONTACT - Bulk (Alt: 9401-1583-109) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5436 / $20.6892 | Buy Now |
Part Details for 9401-1583-109
9401-1583-109 CAD Models
9401-1583-109 Part Data Attributes
|
9401-1583-109
Radiall
Buy Now
Datasheet
|
Compare Parts:
9401-1583-109
Radiall
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.4 |
Alternate Parts for 9401-1583-109
This table gives cross-reference parts and alternative options found for 9401-1583-109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9401-1583-109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
901-9808-T | RF SMA Connector, 1 Contact(s), Panel Mount, Solder Terminal, Locking, Plug, | Amphenol Corporation | 9401-1583-109 vs 901-9808-T |
446736-1 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, N/S, PLUG | TE Connectivity | 9401-1583-109 vs 446736-1 |
875-107-3 | RF SMA Connector, Male, Cable Mount, Plug | Kings Electronics | 9401-1583-109 vs 875-107-3 |