Part Details for 94419056610 by W+P Products GmbH
Overview of 94419056610 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 94419056610
94419056610 CAD Models
94419056610 Part Data Attributes
|
94419056610
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
94419056610
W+P Products GmbH
Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 94419056610
This table gives cross-reference parts and alternative options found for 94419056610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94419056610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19290-KU3 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 94419056610 vs HC19290-KU3 |
94418056610 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 94419056610 vs 94418056610 |
MKLP24156Z | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 94419056610 vs MKLP24156Z |
HC1930G-KB8 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 94419056610 vs HC1930G-KB8 |
HC1929U-KF8 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 94419056610 vs HC1929U-KF8 |
511.037.003.056.000 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | ODU Steckverbindungssysteme Gmbh & Co Kg | 94419056610 vs 511.037.003.056.000 |
M55302/56B56 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle | Incon Inc | 94419056610 vs M55302/56B56 |
94420056110 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 94419056610 vs 94420056110 |
HC1930V-KU8 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 94419056610 vs HC1930V-KU8 |
HC1930U-KB8 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 94419056610 vs HC1930U-KB8 |