Part Details for 951200301 by Microchip Technology Inc
Overview of 951200301 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for 951200301
951200301 CAD Models
951200301 Part Data Attributes
|
951200301
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
951200301
Microchip Technology Inc
RISC Microprocessor, 32-Bit, 25MHz, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MQFP-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQFP-F256 | |
Length | 37.085 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.18 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.508 mm | |
Terminal Position | QUAD | |
Width | 37.085 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 951200301
This table gives cross-reference parts and alternative options found for 951200301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 951200301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0054001VXX | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | e2v technologies | 951200301 vs 5962R0054001VXX |
5962-0054001QXC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | e2v technologies | 951200301 vs 5962-0054001QXC |
5962-0054001Q9X | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | 951200301 vs 5962-0054001Q9X |
5962-0054001Q9X | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | e2v technologies | 951200301 vs 5962-0054001Q9X |
TSC695F-25MAMQ | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | 951200301 vs TSC695F-25MAMQ |
5962-0054001Q9A | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | 951200301 vs 5962-0054001Q9A |
5962-0054001VXX | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | 951200301 vs 5962-0054001VXX |
5962-0054001V9X | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | e2v technologies | 951200301 vs 5962-0054001V9X |
TSC695F-25MA-E | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | 951200301 vs TSC695F-25MA-E |
TSC695F-25MB-E | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | 951200301 vs TSC695F-25MB-E |