Part Details for 5962-0324601V9A by Microchip Technology Inc
Overview of 5962-0324601V9A by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-0324601V9A
5962-0324601V9A CAD Models
5962-0324601V9A Part Data Attributes
|
5962-0324601V9A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-0324601V9A
Microchip Technology Inc
RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, QFP-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30.3 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-F256 | |
JESD-609 Code | e0 | |
Length | 37.085 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.18 mm | |
Speed | 15 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.508 mm | |
Terminal Position | QUAD | |
Width | 37.085 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 5962-0324601V9A
This table gives cross-reference parts and alternative options found for 5962-0324601V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0324601V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC695FL-15MA | RISC Microprocessor, 32-Bit, 15MHz, CMOS | Microchip Technology Inc | 5962-0324601V9A vs TSC695FL-15MA |
5962-0324601Q9X | RISC Microprocessor, 32-Bit, 15MHz, CMOS, DIE | e2v technologies | 5962-0324601V9A vs 5962-0324601Q9X |
5962-0324601QXC | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Atmel Corporation | 5962-0324601V9A vs 5962-0324601QXC |
5962-0324601Q9A | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Atmel Corporation | 5962-0324601V9A vs 5962-0324601Q9A |
5962-0324601V9A | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Atmel Corporation | 5962-0324601V9A vs 5962-0324601V9A |
5962-0324601VXX | RISC Microprocessor, 32-Bit, 15MHz, CMOS, MQFP-256 | e2v technologies | 5962-0324601V9A vs 5962-0324601VXX |
TSC695FL-15MA-E | RISC Microprocessor, 32-Bit, 15MHz, CMOS, MQFP-256 | Atmel Corporation | 5962-0324601V9A vs TSC695FL-15MA-E |
TSC695FL-15SASB | RISC Microprocessor, 32-Bit, 15MHz, CMOS, MQFP-256 | Atmel Corporation | 5962-0324601V9A vs TSC695FL-15SASB |
5962-0324601VXC | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Atmel Corporation | 5962-0324601V9A vs 5962-0324601VXC |
5962-0324601VXC | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 | e2v technologies | 5962-0324601V9A vs 5962-0324601VXC |