Part Details for 95278-101K40LF by Amphenol FCi
Overview of 95278-101K40LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Transportation and Logistics
Robotics and Drones
Part Details for 95278-101K40LF
95278-101K40LF CAD Models
95278-101K40LF Part Data Attributes:
|
95278-101K40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95278-101K40LF
Amphenol FCi
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Body Length | 4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.46 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95278-101K40LF
This table gives cross-reference parts and alternative options found for 95278-101K40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95278-101K40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-411B40LF | Board Connector | Amphenol FCi | 95278-101K40LF vs 95278-411B40LF |
95278-105B40LF | Board Connector, | Amphenol FCi | 95278-101K40LF vs 95278-105B40LF |
95278-410T40LF | Board Connector, | Amphenol FCi | 95278-101K40LF vs 95278-410T40LF |
95278-411-40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 95278-101K40LF vs 95278-411-40LF |
10129382-940004BLF | Board Connector | Amphenol FCi | 95278-101K40LF vs 10129382-940004BLF |
95278-801T40LF | Board Connector, | Amphenol FCi | 95278-101K40LF vs 95278-801T40LF |
10129382-940002BLF | Board Connector | Amphenol FCi | 95278-101K40LF vs 10129382-940002BLF |
EJH-120-01-S-D-SM-P-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle, | Samtec Inc | 95278-101K40LF vs EJH-120-01-S-D-SM-P-TR |
95278-103A40LF | Board Connector, | Amphenol FCi | 95278-101K40LF vs 95278-103A40LF |
95278-411-40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 95278-101K40LF vs 95278-411-40LF |