Part Details for 952906BFLF by Integrated Device Technology Inc
Overview of 952906BFLF by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 952906BFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 7514 |
|
$0.3200 | RFQ |
Part Details for 952906BFLF
952906BFLF CAD Models
952906BFLF Part Data Attributes
|
952906BFLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
952906BFLF
Integrated Device Technology Inc
SSOP-48, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-118, SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PVG48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 952906BFLF
This table gives cross-reference parts and alternative options found for 952906BFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 952906BFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
932S801AFLFT | SSOP-48, Reel | Integrated Device Technology Inc | 952906BFLF vs 932S801AFLFT |
CY2273PVC-1 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | 952906BFLF vs CY2273PVC-1 |
W83194BG-K8 | Processor Specific Clock Generator, 309MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | Winbond Electronics Corp | 952906BFLF vs W83194BG-K8 |
9148F-11 | Processor Specific Clock Generator, 33.3MHz, PDSO48, SSOP-48 | Integrated Device Technology Inc | 952906BFLF vs 9148F-11 |
SLG505YC264BTTR | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, TSSOP-64 | Silego Technology Inc | 952906BFLF vs SLG505YC264BTTR |
952906AGLF | TSSOP-48, Tube | Integrated Device Technology Inc | 952906BFLF vs 952906AGLF |
9248YF-110 | Processor Specific Clock Generator, 115MHz, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | 952906BFLF vs 9248YF-110 |
950410AFLFT | SSOP-48, Reel | Integrated Device Technology Inc | 952906BFLF vs 950410AFLFT |
W83194BR-640 | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 952906BFLF vs W83194BR-640 |
CY2277APAC-12 | Processor Specific Clock Generator, 83.3MHz, CMOS, PDSO48, TSSOP-48 | Cypress Semiconductor | 952906BFLF vs CY2277APAC-12 |