Part Details for 9616EPC by AMD
Overview of 9616EPC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9616EPC
9616EPC CAD Models
9616EPC Part Data Attributes
|
9616EPC
AMD
Buy Now
Datasheet
|
Compare Parts:
9616EPC
AMD
Line Driver, 3 Func, 1 Driver, BIPolar, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C; V.24; MIL-STD-188C | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.304 mm | |
Number of Functions | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Nom | -12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |