Filter Your Search
1 - 7 of 7 results
|
9616EPC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 12 V | 3 | LINE DRIVER | BIPOLAR | NO | 40 µA | 10 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 2A | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
UA9616EPCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 12 V | 3 | BIPOLAR | NO | 40 µA | 10 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 2A | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
9616EPCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 12 V | 3 | BIPOLAR | NO | 40 µA | 10 V | NO | COMMERCIAL | R-PDIP-T14 | e0 | 2A | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
9616EPCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 12 V | 3 | BIPOLAR | NO | 40 µA | 10 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 2A | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
9616EPC
AMD
|
Check for Price | Obsolete | 12 V | -12 V | STANDARD | TOTEM-POLE | 3 | LINE DRIVER | BIPOLAR | NO | EIA-232-C; V.24; MIL-STD-188C | 3 | INVERTED | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||||||
|
UA9616EPC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 12 V | 3 | BIPOLAR | NO | 40 µA | 10 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 2A | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
UA9616EPCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 12 V | 3 | BIPOLAR | NO | 40 µA | 10 V | NO | COMMERCIAL | R-PDIP-T14 | e0 | 2A | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 |