Part Details for 9616EPC by Fairchild Semiconductor Corporation
Overview of 9616EPC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9616EPC
9616EPC CAD Models
9616EPC Part Data Attributes
|
9616EPC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
9616EPC
Fairchild Semiconductor Corporation
Line Driver/Receiver, 3 Driver, BIPolar, PDIP14,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00004 A | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |