-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Hermaphroditic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6224
|
Newark | Plug/Rcpt Housing, 2Pos, Grey, Product Range:Sb50 Series, Gender:Plug, Receptacle, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Sb50 Wire, Busbar, Or Pcb Contacts Rohs Compliant: Yes |Anderson Power Products 992 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$3.8700 / $5.2500 | Buy Now |
DISTI #
2243-992-ND
|
DigiKey | CONN HSG 2POS GRAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3804 In Stock |
|
$3.8486 / $6.9400 | Buy Now |
DISTI #
879-992
|
Mouser Electronics | Heavy Duty Power Connectors SB50 HOUSING ONLY GRAY RoHS: Compliant | 1008 |
|
$3.5900 / $6.1700 | Buy Now |
DISTI #
70237056
|
RS | Conn, Rect, PowerPoleHousing, 2Pole, SB50Series, Gray, 50A, 600V | Anderson Power Products 992 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$5.0000 / $6.9400 | Buy Now |
|
Onlinecomponents.com | SB50A HSG/SPG GRAY RoHS: Compliant | Alternative Product Available |
|
$2.3800 / $4.5600 | Buy Now |
|
Quest Components | 6 |
|
$6.6528 / $9.0720 | Buy Now | |
DISTI #
992
|
TME | Plug, DC supply, SB® 50, hermaphrodite, w/o contacts, for cable Min Qty: 1 | 0 |
|
$2.3000 / $3.0200 | RFQ |
DISTI #
1654418
|
element14 Asia-Pacific | PLUG AND SOCKET CONNECTOR HOUSING RoHS: Compliant Min Qty: 1 Container: Each | 7449 |
|
$3.5740 / $6.5914 | Buy Now |
DISTI #
1654418
|
Farnell | PLUG & SOCKET CONNECTOR HOUSING, PLASTIC RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1077 |
|
$2.4606 / $4.8213 | Buy Now |
|
Master Electronics | SB50A HSG/SPG GRAY RoHS: Compliant | Alternative Product Available |
|
$2.3800 / $4.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
992
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
992
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 992. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 992, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6353 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992 vs 6353 |
6379G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992 vs 6379G2 |
E6381G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992 vs E6381G1 |
E6336 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992 vs E6336 |
E6391G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992 vs E6391G2 |
6339 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992 vs 6339 |
992G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992 vs 992G1 |
E6390G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992 vs E6390G1 |
SB350GRA | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992 vs SB350GRA |
6374G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992 vs 6374G1 |