Part Details for E6390G1 by Anderson Power Products
Overview of E6390G1 by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for E6390G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H7245
|
Newark | Sbe160A-Hsg/Spg-Grn Rohs Compliant: Yes |Anderson Power Products E6390G1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2700 / $20.3300 | Buy Now |
DISTI #
2243-E6390G1-ND
|
DigiKey | CONN HSG 2POS GREEN Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5148 | Buy Now |
DISTI #
879-E6390G1
|
Mouser Electronics | Heavy Duty Power Connectors SBE160A HOUSING ONLY GREEN RoHS: Compliant | 0 |
|
$11.5200 / $17.6600 | Order Now |
DISTI #
72285453
|
RS | G-Multipole, SBE160A-HSG/SPG-GRN | Anderson Power Products E6390G1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5600 / $18.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9200 / $14.6700 | Buy Now |
DISTI #
E6390G1
|
TME | APP Min Qty: 1 | 0 |
|
$15.8900 / $20.9100 | RFQ |
Part Details for E6390G1
E6390G1 CAD Models
E6390G1 Part Data Attributes:
|
E6390G1
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
E6390G1
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for E6390G1
This table gives cross-reference parts and alternative options found for E6390G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E6390G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB175GRA | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6390G1 vs SB175GRA |
SB350ORN | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6390G1 vs SB350ORN |
6391G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6390G1 vs 6391G1 |
E6362 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6390G1 vs E6362 |
6375G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6390G1 vs 6375G1 |
E6347G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6390G1 vs E6347G1 |
6385G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6390G1 vs 6385G1 |
E6336 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6390G1 vs E6336 |
E6345G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6390G1 vs E6345G2 |
E6375G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | E6390G1 vs E6375G2 |