Part Details for A14100A-BG313I by Actel Corporation
Overview of A14100A-BG313I by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A14100A-BG313I
A14100A-BG313I CAD Models
A14100A-BG313I Part Data Attributes
|
A14100A-BG313I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A14100A-BG313I
Actel Corporation
Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 93.5MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, BGA-313
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | PLASTIC, BGA-313 | |
Reach Compliance Code | compliant | |
Additional Feature | MAX 228 I/OS | |
Clock Frequency-Max | 93.5 MHz | |
Combinatorial Delay of a CLB-Max | 3 ns | |
JESD-30 Code | S-PBGA-B313 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1377 | |
Number of Equivalent Gates | 10000 | |
Number of Inputs | 228 | |
Number of Logic Cells | 1377 | |
Number of Outputs | 228 | |
Number of Terminals | 313 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1377 CLBS, 10000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | IBGA | |
Package Equivalence Code | BGA313,25X25,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for A14100A-BG313I
This table gives cross-reference parts and alternative options found for A14100A-BG313I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A14100A-BG313I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A14100A-1BG313I | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 116.8MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100A-BG313I vs A14100A-1BG313I |
A14100BP-BG313C | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 100MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100A-BG313I vs A14100BP-BG313C |
A14100A-2BG313C | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 150MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100A-BG313I vs A14100A-2BG313C |
A14100B-2BG313C | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 150MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, MO-151, BGA-313 | Actel Corporation | A14100A-BG313I vs A14100B-2BG313C |
A14100A-BGG313I | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100A-BG313I vs A14100A-BGG313I |
A14100A-3BG313I | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 186.9MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100A-BG313I vs A14100A-3BG313I |
A14100B-1BG313C | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 125MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, MO-151, BGA-313 | Actel Corporation | A14100A-BG313I vs A14100B-1BG313C |
A14100A-1BGG313C | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 125MHz, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100A-BG313I vs A14100A-1BGG313C |
A14100A-2BGG313C | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 150MHz, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100A-BG313I vs A14100A-2BGG313C |
A14100BP-2BG313C | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 150MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100A-BG313I vs A14100BP-2BG313C |