Part Details for A14100B-3BG313C by Actel Corporation
Overview of A14100B-3BG313C by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A14100B-3BG313C
A14100B-3BG313C CAD Models
A14100B-3BG313C Part Data Attributes
|
A14100B-3BG313C
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A14100B-3BG313C
Actel Corporation
Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 200MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, MO-151, BGA-313
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | PLASTIC, MO-151, BGA-313 | |
Reach Compliance Code | unknown | |
Additional Feature | MAX 228 I/OS | |
Clock Frequency-Max | 200 MHz | |
Combinatorial Delay of a CLB-Max | 2 ns | |
JESD-30 Code | S-PBGA-B313 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Number of CLBs | 1377 | |
Number of Equivalent Gates | 10000 | |
Number of Inputs | 228 | |
Number of Logic Cells | 1377 | |
Number of Outputs | 228 | |
Number of Terminals | 313 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1377 CLBS, 10000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | IBGA | |
Package Equivalence Code | BGA313,25X25,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for A14100B-3BG313C
This table gives cross-reference parts and alternative options found for A14100B-3BG313C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A14100B-3BG313C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A14100A-2BG313C | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 150MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100B-3BG313C vs A14100A-2BG313C |
A14100A-2BGG313I | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100B-3BG313C vs A14100A-2BGG313I |
A14100BP-3BG313C | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 200MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100B-3BG313C vs A14100BP-3BG313C |
A14100B-2BG313C | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 150MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, MO-151, BGA-313 | Actel Corporation | A14100B-3BG313C vs A14100B-2BG313C |
A14100BP-1BG313C | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 125MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100B-3BG313C vs A14100BP-1BG313C |
A14100A-3BG313I | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 186.9MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100B-3BG313C vs A14100A-3BG313I |
A14100A-3BGG313I | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100B-3BG313C vs A14100A-3BGG313I |
A14100BP-BG313C | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 100MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100B-3BG313C vs A14100BP-BG313C |
A14100A-1BGG313C | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 125MHz, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100B-3BG313C vs A14100A-1BGG313C |
A14100A-1BG313C | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 125MHz, 1377-Cell, CMOS, PBGA313, PLASTIC, BGA-313 | Actel Corporation | A14100B-3BG313C vs A14100A-1BG313C |