Part Details for ABM10-20.000MHZ-3-C50 by Abracon Corporation
Overview of ABM10-20.000MHZ-3-C50 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABM10-20.000MHZ-3-C50
ABM10-20.000MHZ-3-C50 CAD Models
ABM10-20.000MHZ-3-C50 Part Data Attributes:
|
ABM10-20.000MHZ-3-C50
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10-20.000MHZ-3-C50
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM10-20.000MHZ-3-C50
This table gives cross-reference parts and alternative options found for ABM10-20.000MHZ-3-C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM10-20.000MHZ-3-C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM10-20.000MHZ-3-D50-T3 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-20.000MHZ-3-C50 vs ABM10-20.000MHZ-3-D50-T3 |
ABM10-20.000MHZ-3-N50-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-20.000MHZ-3-C50 vs ABM10-20.000MHZ-3-N50-T |
ABM10-20.000MHZ-3-D50 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-20.000MHZ-3-C50 vs ABM10-20.000MHZ-3-D50 |
ABM10-20.000MHZ-3-I50-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-20.000MHZ-3-C50 vs ABM10-20.000MHZ-3-I50-T |
ABM10-20.000MHZ-3-J50-T3 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-20.000MHZ-3-C50 vs ABM10-20.000MHZ-3-J50-T3 |
ABM10-20.000MHZ-3-J50 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-20.000MHZ-3-C50 vs ABM10-20.000MHZ-3-J50 |
ABM10-20.000MHZ-3-K50 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-20.000MHZ-3-C50 vs ABM10-20.000MHZ-3-K50 |
ABM10-20.000MHZ-3-A50-T3 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-20.000MHZ-3-C50 vs ABM10-20.000MHZ-3-A50-T3 |
ABM10-20.000MHZ-3-I50 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM10-20.000MHZ-3-C50 vs ABM10-20.000MHZ-3-I50 |
ECS-200-10-37QZ-AES-TR | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | ECS International Inc | ABM10-20.000MHZ-3-C50 vs ECS-200-10-37QZ-AES-TR |