Filter Your Search
1 - 3 of 3 results
|
ABM10-20.000MHZ-3-C50
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 20 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.5mm x 2.0mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.5mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ABM10-20.000MHZ-3-C50-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 20 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.5mm x 2.0mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.5mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ABM10-20.000MHZ-3-C50-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 20 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.5mm x 2.0mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.5mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 |