Part Details for ACB92DHAD-S250 by Sullins Connector Solutions
Overview of ACB92DHAD-S250 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB92DHAD-S250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACB92DHAD-S250-ND
|
DigiKey | CONN PCI CARDEDGE FML 184P 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.9130 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$48.2700 | Buy Now |
Part Details for ACB92DHAD-S250
ACB92DHAD-S250 CAD Models
ACB92DHAD-S250 Part Data Attributes
|
ACB92DHAD-S250
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACB92DHAD-S250
Sullins Connector Solutions
Card Edge Connector, 184 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.915 inch | |
Body Length | 5.64 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 |
Alternate Parts for ACB92DHAD-S250
This table gives cross-reference parts and alternative options found for ACB92DHAD-S250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACB92DHAD-S250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB92DHAS-S329 | Card Edge Connector, 184 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB92DHAD-S250 vs ACB92DHAS-S329 |
DSCN-1-50-1 | Board Connector, 50 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch, Receptacle | Marktech Optoelectronics | ACB92DHAD-S250 vs DSCN-1-50-1 |
ACB92DHAD-S329 | Card Edge Connector, 184 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB92DHAD-S250 vs ACB92DHAD-S329 |
ACB92DHAN-S250 | Card Edge Connector, 184 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB92DHAD-S250 vs ACB92DHAN-S250 |
ACB92DHAN-S329 | Card Edge Connector, 184 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB92DHAD-S250 vs ACB92DHAN-S329 |
ACB92DHAT-S250 | Card Edge Connector, 184 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB92DHAD-S250 vs ACB92DHAT-S250 |
ACB92DHAT-S329 | Card Edge Connector, 184 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB92DHAD-S250 vs ACB92DHAT-S329 |