Part Details for DSCN-1-50-1 by Marktech Optoelectronics
Overview of DSCN-1-50-1 by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSCN-1-50-1
DSCN-1-50-1 CAD Models
DSCN-1-50-1 Part Data Attributes
|
DSCN-1-50-1
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
DSCN-1-50-1
Marktech Optoelectronics
Board Connector, 50 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.331 inch | |
Body Depth | 0.756 inch | |
Body Length | 3.259 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 50 |
Alternate Parts for DSCN-1-50-1
This table gives cross-reference parts and alternative options found for DSCN-1-50-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSCN-1-50-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
156-5-004-0-NFX-YS0 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | DSCN-1-50-1 vs 156-5-004-0-NFX-YS0 |
ACB92DHAN-S329 | Card Edge Connector, 184 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | DSCN-1-50-1 vs ACB92DHAN-S329 |
ACB92DHBS-S329 | Card Edge Connector, 184 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | DSCN-1-50-1 vs ACB92DHBS-S329 |
ACB92DHAT-S329 | Card Edge Connector, 184 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | DSCN-1-50-1 vs ACB92DHAT-S329 |
DSCN-2-50-1 | Board Connector, 50 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch, Receptacle | Marktech Optoelectronics | DSCN-1-50-1 vs DSCN-2-50-1 |
ACB92DHAD-S250 | Card Edge Connector, 184 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | DSCN-1-50-1 vs ACB92DHAD-S250 |
ACB92DHBD-S329 | Card Edge Connector, 184 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | DSCN-1-50-1 vs ACB92DHBD-S329 |
ACB92DHAN-S250 | Card Edge Connector, 184 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | DSCN-1-50-1 vs ACB92DHAN-S250 |