-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-W481-060E-ND
|
DigiKey | OPTOISO 5KV PUSH PULL 6SO Min Qty: 2200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7668 | Buy Now |
DISTI #
ACPL-W481-060E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO Tube - Rail/Tube (Alt: ACPL-W481-060E) RoHS: Compliant Min Qty: 2200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5953 / $1.8768 | Buy Now |
DISTI #
630-ACPL-W481-060E
|
Mouser Electronics | High Speed Optocouplers 5MBd 3750Vrms RoHS: Compliant | 0 |
|
$1.7600 / $1.8400 | Order Now |
DISTI #
ACPL-W481-060E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO Tube (Alt: ACPL-W481-060E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-W481-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W481-060E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for ACPL-W481-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-W481-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-W481-560E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-6 | Avago Technologies | ACPL-W481-060E vs ACPL-W481-560E |
ACPL-W481-560E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6 | Broadcom Limited | ACPL-W481-060E vs ACPL-W481-560E |
ACPL-W481-000E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6 | Broadcom Limited | ACPL-W481-060E vs ACPL-W481-000E |
ACPL-W481-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6 | Broadcom Limited | ACPL-W481-060E vs ACPL-W481-500E |
ACPL-W481-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-6 | Avago Technologies | ACPL-W481-060E vs ACPL-W481-060E |
ACPL-W481-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-6 | Avago Technologies | ACPL-W481-060E vs ACPL-W481-000E |