Part Details for ACPL-W481-500E by Broadcom Limited
Overview of ACPL-W481-500E by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPL-W481-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ACPL-W481-500ETR-ND
|
DigiKey | OPTOISO 5KV PUSH PULL 6SO Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$1.7327 / $1.8436 | Buy Now |
DISTI #
ACPL-W481-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO T/R - Tape and Reel (Alt: ACPL-W481-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5953 / $1.8768 | Buy Now |
DISTI #
630-ACPL-W481-500E
|
Mouser Electronics | High Speed Optocouplers 5MBd 3750Vrms RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
Part Details for ACPL-W481-500E
ACPL-W481-500E CAD Models
ACPL-W481-500E Part Data Attributes
|
ACPL-W481-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W481-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | TIN |
Alternate Parts for ACPL-W481-500E
This table gives cross-reference parts and alternative options found for ACPL-W481-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-W481-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-W481-560E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6 | Broadcom Limited | ACPL-W481-500E vs ACPL-W481-560E |
ACPL-W481-560E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-6 | Avago Technologies | ACPL-W481-500E vs ACPL-W481-560E |
ACPL-W481-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-6 | Avago Technologies | ACPL-W481-500E vs ACPL-W481-000E |
ACPL-W481-060E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6 | Broadcom Limited | ACPL-W481-500E vs ACPL-W481-060E |
ACPL-W481-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-6 | Avago Technologies | ACPL-W481-500E vs ACPL-W481-060E |
ACPL-W481-000E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6 | Broadcom Limited | ACPL-W481-500E vs ACPL-W481-000E |