Part Details for AD534SCHIP by Analog Devices Inc
Overview of AD534SCHIP by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for AD534SCHIP
AD534SCHIP CAD Models
AD534SCHIP Part Data Attributes:
|
AD534SCHIP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD534SCHIP
Analog Devices Inc
ANALOG MULTIPLIER OR DIVIDER, 1MHz BAND WIDTH, UUC10, DIE-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | X-XUUC-N10 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD534SCHIP
This table gives cross-reference parts and alternative options found for AD534SCHIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD534SCHIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD532SCHIPS | Internally Trimmed Integrated Circuit Multiplier | Analog Devices Inc | AD534SCHIP vs AD532SCHIPS |
AD534JCHIP | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, UUC10, DIE-10, Analog Computational Function | Analog Devices Inc | AD534SCHIP vs AD534JCHIP |
AD534TCHIP | ANALOG MULTIPLIER OR DIVIDER, 1MHz BAND WIDTH, UUC10, DIE-10 | Analog Devices Inc | AD534SCHIP vs AD534TCHIP |
AD532JCHIPS | Internally Trimmed Integrated Circuit Multiplier | Analog Devices Inc | AD534SCHIP vs AD532JCHIPS |
AD532KCHIP | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, UUC10, DIE-10, Analog Computational Function | Analog Devices Inc | AD534SCHIP vs AD532KCHIP |
AD534KCHIP | ANALOG MULTIPLIER OR DIVIDER, 1MHz BAND WIDTH, UUC10, DIE-10 | Analog Devices Inc | AD534SCHIP vs AD534KCHIP |