Part Details for AD534TCHIP by Analog Devices Inc
Overview of AD534TCHIP by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for AD534TCHIP
AD534TCHIP CAD Models
AD534TCHIP Part Data Attributes:
|
AD534TCHIP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD534TCHIP
Analog Devices Inc
ANALOG MULTIPLIER OR DIVIDER, 1MHz BAND WIDTH, UUC10, DIE-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | X-XUUC-N10 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 220 | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AD534TCHIP
This table gives cross-reference parts and alternative options found for AD534TCHIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD534TCHIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD532SCHIPS | Internally Trimmed Integrated Circuit Multiplier | Analog Devices Inc | AD534TCHIP vs AD532SCHIPS |
AD534JCHIP | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, UUC10, DIE-10, Analog Computational Function | Analog Devices Inc | AD534TCHIP vs AD534JCHIP |
AD534SCHIP | ANALOG MULTIPLIER OR DIVIDER, 1MHz BAND WIDTH, UUC10, DIE-10 | Analog Devices Inc | AD534TCHIP vs AD534SCHIP |
AD532JCHIPS | Internally Trimmed Integrated Circuit Multiplier | Analog Devices Inc | AD534TCHIP vs AD532JCHIPS |
AD532KCHIP | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, UUC10, DIE-10, Analog Computational Function | Analog Devices Inc | AD534TCHIP vs AD532KCHIP |
AD534KCHIP | ANALOG MULTIPLIER OR DIVIDER, 1MHz BAND WIDTH, UUC10, DIE-10 | Analog Devices Inc | AD534TCHIP vs AD534KCHIP |