Part Details for AD582SD/883B by Analog Devices Inc
Overview of AD582SD/883B by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AD582SD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD582SD/883B-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT 14CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$332.3860 / $354.8800 | Buy Now |
DISTI #
584-AD582SD883B
|
Mouser Electronics | Sample & Hold Amplifiers IC - SAMPLE/HOLD AMP. IC RoHS: Not Compliant | 0 |
|
$313.2400 / $317.3900 | Order Now |
|
Analog Devices Inc | IC - SAMPLE/HOLD AMP. IC Min Qty: 1 Package Multiple: 1 | 0 |
|
$244.2600 / $354.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$250.2900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | SAMPLE AND HOLD CIRCUIT, 1 FUNC, SAMPLE, 25US ACQUISITION TIME, BIPOLAR, CDIP14 | 33 |
|
$276.0750 / $345.0938 | Buy Now |
|
Quest Components | SAMPLE AND HOLD CIRCUIT, 1 FUNC, SAMPLE, 25US ACQUISITION TIME, BIPOLAR, CDIP14 | 1 |
|
$402.6094 | Buy Now |
|
Rochester Electronics | Sample and Hold Circuit, 1 Func, Sample, BIPolar, CDIP14 RoHS: Not Compliant Status: Active Min Qty: 1 | 1901 |
|
$306.7200 / $360.8500 | Buy Now |
Part Details for AD582SD/883B
AD582SD/883B CAD Models
AD582SD/883B Part Data Attributes
|
AD582SD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD582SD/883B
Analog Devices Inc
Low-Cost Sample-and-Hold Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Acquisition Time-Max | 25 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD582SD/883B
This table gives cross-reference parts and alternative options found for AD582SD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD582SD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD582SH/883B | SAMPLE AND HOLD AMPLIFIER, MBCY10, METAL CAN, TO-100, 10 PIN | Rochester Electronics LLC | AD582SD/883B vs AD582SH/883B |