Filter Your Search
1 - 2 of 2 results
|
AD582SD/883B
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 4.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | 15 V | -15 V | BIPOLAR | 25 µs | -22 V | SAMPLE | 22 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-14 | 14 | D-14 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD582SD/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | 15 V | -15 V | BIPOLAR | 6 µs | -22 V | SAMPLE | 22 V | MILITARY | R-CDIP-T14 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown |