Part Details for AD7274BRMZ-REEL by Analog Devices Inc
Overview of AD7274BRMZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7274BRMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7274BRMZ-REELCT-ND
|
DigiKey | IC ADC 12BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2094 In Stock |
|
$8.2481 / $13.5300 | Buy Now |
DISTI #
584-AD7274BRMZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 12Bit 3MSPS SAR ADC I.C. RoHS: Compliant | 2092 |
|
$8.1000 / $13.5300 | Buy Now |
|
Analog Devices Inc | 12Bit 3MSPS SAR ADC I.C. Min Qty: 1 Package Multiple: 3000 | 15419 |
|
$8.2481 / $13.5300 | Buy Now |
DISTI #
26646802
|
Verical | 1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$8.9859 / $9.5224 | Buy Now |
|
Rochester Electronics | AD7274 - 12Bit 3MSPS SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 1322 |
|
$7.9100 / $9.3000 | Buy Now |
DISTI #
AD7274BRMZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$8.3400 | Buy Now |
Part Details for AD7274BRMZ-REEL
AD7274BRMZ-REEL CAD Models
AD7274BRMZ-REEL Part Data Attributes
|
AD7274BRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7274BRMZ-REEL
Analog Devices Inc
3 MSPS 12-Bit A/D Converter in TSOT and MSOP Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.291 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD7274BRMZ-REEL
This table gives cross-reference parts and alternative options found for AD7274BRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7274BRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7274BRM | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD7274BRMZ-REEL vs AD7274BRM |
AD7274BRMZ | 3 MSPS 12-Bit A/D Converter in TSOT and MSOP Packages | Analog Devices Inc | AD7274BRMZ-REEL vs AD7274BRMZ |