-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 MSPS 12-Bit A/D Converter in TSOT and MSOP Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9406
|
Newark | Adc, 12Bit, 3Msps, Msop-8, Resolution (Bits):12Bit, Sampling Rate:3Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.35V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD7274BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$8.4100 / $9.9500 | Buy Now |
DISTI #
AD7274BRMZ-ND
|
DigiKey | IC ADC 12BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3780 In Stock |
|
$7.9750 / $9.5100 | Buy Now |
DISTI #
584-AD7274BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12Bit 3MSPS SAR ADC I.C. RoHS: Compliant | 179 |
|
$7.9700 / $9.3800 | Buy Now |
DISTI #
E54:1762_00005802
|
Arrow Electronics | 1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 | Europe - 50 |
|
$7.5510 / $8.9040 | Buy Now |
DISTI #
V99:2348_06210383
|
Arrow Electronics | 1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2134 | Americas - 14 |
|
$8.5640 | Buy Now |
DISTI #
V36:1790_06210383
|
Arrow Electronics | 1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2134 | Americas - 7 |
|
$7.4490 | Buy Now |
|
Analog Devices Inc | 12Bit 3MSPS SAR ADC I.C. Min Qty: 1 Package Multiple: 50 | 806 |
|
$5.8000 / $9.5100 | Buy Now |
DISTI #
65138770
|
Verical | 1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 50 |
|
$7.5510 / $8.2980 | Buy Now |
DISTI #
59681068
|
Verical | 1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 14 |
|
$8.5640 | Buy Now |
DISTI #
60288710
|
Verical | 1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2134 | Americas - 7 |
|
$7.4490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7274BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7274BRMZ
Analog Devices Inc
3 MSPS 12-Bit A/D Converter in TSOT and MSOP Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.291 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7274BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7274BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7274BRMZ-REEL | 3 MSPS 12-Bit A/D Converter in TSOT and MSOP Packages | Analog Devices Inc | AD7274BRMZ vs AD7274BRMZ-REEL |
AD7274BRM | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD7274BRMZ vs AD7274BRM |