-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, Multiplying Iout, SERIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7543JNZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
52 In Stock |
|
$42.3533 / $52.2800 | Buy Now |
DISTI #
584-AD7543JNZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit, Multiplying IOUT, SERIAL RoHS: Compliant | 52 |
|
$42.3400 / $52.2800 | Buy Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1 Package Multiple: 25 | 4238 |
|
$24.4300 / $52.2800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 7 |
|
$77.0507 | Buy Now |
|
Ameya Holding Limited | AD7543JNZ , 12 位-Bit DAC, 串行接口, 16针 PDIP封装 | 4238 |
|
RFQ | |
DISTI #
AD7543JNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 25 | 0 |
|
$37.8200 / $40.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7543JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7543JNZ
Analog Devices Inc
12-Bit, Multiplying Iout, SERIAL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.024% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7543JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7543JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7543AD | D/A Converter, 1 Func, Serial Input Loading, CDIP16, 0.300 INCH, SIDEBRAZE, DIP-16 | Maxim Integrated Products | AD7543JNZ vs MX7543AD |
MP7543SD | D/A Converter, 1 Func, Serial Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Exar Corporation | AD7543JNZ vs MP7543SD |
AD7543AQ | IC SERIAL INPUT LOADING, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7543JNZ vs AD7543AQ |
HDAC7543ABMD | D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, CDIP16, | Signal Processing Technologies | AD7543JNZ vs HDAC7543ABMD |
PM7543FP | IC PARALLEL, WORD INPUT LOADING, 0.38 us SETTLING TIME, 12-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7543JNZ vs PM7543FP |
PM7543BQ/883 | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | AD7543JNZ vs PM7543BQ/883 |
PM7543BQ | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | AD7543JNZ vs PM7543BQ |
AD7543JN | 12-Bit, Multiplying Iout, SERIAL | Analog Devices Inc | AD7543JNZ vs AD7543JN |
MX7543JN | D/A Converter, 1 Func, Serial Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | AD7543JNZ vs MX7543JN |
MP7543SD/883 | D/A Converter, 1 Func, Serial Input Loading, CDIP16, | Micro Power Systems | AD7543JNZ vs MP7543SD/883 |