-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 260 MHz Gain = +2.0 & +2.2 Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9616
|
Newark | Buffer Amplifier, 260Mhz, Nsoic, Ic Type:Buffer Amplifier, No. Of Amplifiers:2Amplifiers, Gain Bandwidth:260Mhz, Slew Rate:800V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:70Ma, Product Range:-Rohs Compliant: Yes |Analog Devices AD8079ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$8.6700 / $10.6300 | Buy Now |
DISTI #
AD8079ARZ-ND
|
DigiKey | IC BUFFER 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
82 In Stock |
|
$7.6434 / $12.0700 | Buy Now |
DISTI #
584-AD8079ARZ
|
Mouser Electronics | High Speed Operational Amplifiers 98IC 450 MHz Dual Gain=+2.0 Buffer RoHS: Compliant | 300 |
|
$7.8100 / $9.6200 | Buy Now |
|
Analog Devices Inc | 98IC 450 MHz Dual Gain=+2.0 Bu Min Qty: 1 Package Multiple: 98 | 703 |
|
$5.6100 / $12.0700 | Buy Now |
|
Rochester Electronics | Buffer Amplifier, 2 Func, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 75 |
|
$7.0500 / $8.3000 | Buy Now |
DISTI #
AD8079ARZ
|
TME | IC: operational amplifier, 260MHz, Ch: 2, SO8, ±3÷6VDC, 70mA Min Qty: 1 | 0 |
|
$10.1000 / $14.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8079ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8079ARZ
Analog Devices Inc
Dual 260 MHz Gain = +2.0 & +2.2 Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 260 MHz | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8079ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8079ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8079BR-REEL7 | DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8079ARZ vs AD8079BR-REEL7 |
AD8079BR | IC DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Buffer Amplifier | Analog Devices Inc | AD8079ARZ vs AD8079BR |
AD8079AR-REEL7 | IC DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Buffer Amplifier | Analog Devices Inc | AD8079ARZ vs AD8079AR-REEL7 |
AD8079BRZ-REEL7 | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | Analog Devices Inc | AD8079ARZ vs AD8079BRZ-REEL7 |
AD8079AR-REEL | IC DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Buffer Amplifier | Analog Devices Inc | AD8079ARZ vs AD8079AR-REEL |
AD8079ARZ-REEL | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | Analog Devices Inc | AD8079ARZ vs AD8079ARZ-REEL |
AD8079BR-REEL | DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8079ARZ vs AD8079BR-REEL |
AD8079BRZ-REEL | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | Analog Devices Inc | AD8079ARZ vs AD8079BRZ-REEL |