Part Details for AD8350ARM20-REEL7 by Analog Devices Inc
Overview of AD8350ARM20-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8350ARM20-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Wide Band Medium Power Amplifier, 1000MHz Max ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11111 |
|
$3.8500 / $4.5300 | Buy Now |
Part Details for AD8350ARM20-REEL7
AD8350ARM20-REEL7 CAD Models
AD8350ARM20-REEL7 Part Data Attributes:
|
AD8350ARM20-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8350ARM20-REEL7
Analog Devices Inc
Low Distortion 1.0 GHz Differential Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MICRO SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 200 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 8 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | TIN LEAD |
Alternate Parts for AD8350ARM20-REEL7
This table gives cross-reference parts and alternative options found for AD8350ARM20-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8350ARM20-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8350ARMZ20-REEL7 | Low Distortion 1.0 GHz Differential Amplifier | Analog Devices Inc | AD8350ARM20-REEL7 vs AD8350ARMZ20-REEL7 |