Part Details for AD9760ARRL by Analog Devices Inc
Overview of AD9760ARRL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9760ARRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, 28 Pin Plastic SMT | 1000 |
|
$5.2425 / $10.4850 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, 28 Pin Plastic SMT | 3200 |
|
$7.5000 / $15.0000 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$6.9900 / $8.2200 | Buy Now |
Part Details for AD9760ARRL
AD9760ARRL CAD Models
AD9760ARRL Part Data Attributes:
|
AD9760ARRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9760ARRL
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PDSO28, 0.300 INCH, SOIC-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD9760ARRL
This table gives cross-reference parts and alternative options found for AD9760ARRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9760ARRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9760ARZ50 | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760ARRL vs AD9760ARZ50 |
AD9760AR50RL | IC PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PDSO28, 0.300 INCH, SOIC-28, Digital to Analog Converter | Analog Devices Inc | AD9760ARRL vs AD9760AR50RL |
AD9760AR | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760ARRL vs AD9760AR |
THS5651IDWR | 10-Bit, 100MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-SOIC -40 to 85 | Texas Instruments | AD9760ARRL vs THS5651IDWR |
THS5651AIDWR | 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | AD9760ARRL vs THS5651AIDWR |
AD9760ARZRL | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760ARRL vs AD9760ARZRL |
DAC900U/1K | 10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | AD9760ARRL vs DAC900U/1K |
THS5651AIDW | 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | AD9760ARRL vs THS5651AIDW |
DAC900U | 10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | AD9760ARRL vs DAC900U |