Filter Your Search
1 - 2 of 2 results
|
AD9760ARRL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1.25 V | -1 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | ||||
|
AD9760ARRL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.25 V | -1 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown |