-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Dual Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8606
|
Newark | Op-Amp, 15.9Mhz, -40 To 125Deg C, Lfcsp Rohs Compliant: Yes |Analog Devices ADA4084-2ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1329 |
|
$7.0400 / $9.2100 | Buy Now |
DISTI #
505-ADA4084-2ACPZ-R7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3934 In Stock |
|
$5.0313 / $8.8700 | Buy Now |
DISTI #
584-ADA4084-2ACPZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps 30V RRIO LowPwr Dual OpAmp RoHS: Compliant | 349 |
|
$6.6400 / $8.8500 | Buy Now |
DISTI #
V36:1790_06217330
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O ±15V/30V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2409 | Americas - 7500 |
|
$5.0140 | Buy Now |
DISTI #
V72:2272_06217330
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O ±15V/30V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2330 Container: Cut Strips | Americas - 802 |
|
$5.0640 / $8.7540 | Buy Now |
|
Analog Devices Inc | 30V RRIO LowPwr Dual OpAmp Min Qty: 1 Package Multiple: 1500 | 810 |
|
$3.5100 / $8.8700 | Buy Now |
DISTI #
79358335
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±15V/30V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2409 | Americas - 7500 |
|
$5.0140 | Buy Now |
DISTI #
70365884
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±15V/30V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 802 |
|
$5.0640 / $8.7540 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$4.5700 / $5.3800 | Buy Now |
DISTI #
C1S103100950850
|
Chip1Stop | 30V RRIO LowPwr Dual OpAmp RoHS: Compliant pbFree: No Container: Cut Tape | 1398 |
|
$4.1500 / $6.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4084-2ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4084-2ACPZ-R7
Analog Devices Inc
30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.45 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 3.7 V/us | |
Supply Current-Max | 2.1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15900 | |
Voltage Gain-Min | 70800 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4084-2ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4084-2ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4084-2ACPZ-RL | 30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Dual Amplifier | Analog Devices Inc | ADA4084-2ACPZ-R7 vs ADA4084-2ACPZ-RL |